Reference Only

CK45-B3FD331KYGNA

Ceramic Disc Capacitors D: 6.5mm 3kV 330pF B 10% LS:7.5mm.

Manufacturer:

Mfr Part:
CK45-B3FD331KYGNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCeramic Disc Capacitors
Capacitance330 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter6.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesCK45
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleVertical Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeB
Thickness6 mm
TypeHigh Voltage Ceramic Disc Capacitors
Part # AliasesCK45-B3FD331KYGNA CK45-B3FD331KYGNA8C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.138$138.00
$0.111$555.00
$0.105$1,050.00
$0.102$2,550.00
Need more?