Reference Only
CHS-UPS
End of Life
Board Mount Humidity Sensors 5-95% RH, 5 Volts (In)/0-1 Volt (Out)
Datasheet
CHS-UPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 5 % to 95 % | |
| RH Accuracy | +/- 3 % | |
| Operating Supply Current | 600 uA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Tray | |
| Description/Function | Industrial humidity sensor | |
| Product Type | Board Mount Humidity Sensors | |
| Series | CHS | |
| Subcategory | Sensors | |
| Part # Aliases | CHS-UPS - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?