Reference Only

CHS-UGS

Obsolete
Board Mount Humidity Sensors 5-95% RH, 5 Volts (In)/0-1 Volt (Out)

Manufacturer:

Mfr Part:
CHS-UGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Humidity Sensors
RH Range5 % to 95 %
RH Accuracy+/- 5 %
Operating Supply Current600 uA
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
PackagingTray
Description/FunctionIndustrial humidity sensor
Product TypeBoard Mount Humidity Sensors
SeriesCHS
SubcategorySensors
Part # AliasesCHS-UGS -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025801000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?