Reference Only

CGA6P1X7T0G107M250AC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 4VDC 100uF 20% X7T AEC-Q200.

Manufacturer:

Mfr Part:
CGA6P1X7T0G107M250AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 uF
Voltage Rating DC4 VDC
DielectricX7T
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesCGA6P1X7T0G107MT0Y0N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$900.00
$0.85$1,700.00
Need more?