Reference Only

CGA6P1X7S3D222K250AA

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 2000volts X7S 10%

Manufacturer:

Mfr Part:
CGA6P1X7S3D222K250AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2200 pF
Voltage Rating DC2 kVDC
DielectricX7S
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGA6P1X7S3D222KT0Y0N CGA6P1X7S3D222KT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?