Reference Only

CFE9D002GTNACB00EAA0

Obsolete
Memory Cards 3.3V 5% 125mA 2GB CFast Card

Manufacturer:

Mfr Part:
CFE9D002GTNACB00EAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMemory Cards
ProductCompact Flash Cards
Memory Size2 GB
Sustained Write35 MB/s
Sustained Read50 MB/s
NAND Flash TechnologySLC
Operating Supply Voltage3.3 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesCFE9D
Active Mode Current125 mA
Length42.8 mm
PackagingBulk
Product TypeMemory Cards
SubcategoryMemory & Data Storage
Thickness3.3 mm
Width36.4 mm
Part # AliasesCFE9D002GTNACB00EAA0 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?