Reference Only

CD80ZU2GA152MYGKA

Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA152MNKA.

Manufacturer:

Mfr Part:
CD80ZU2GA152MYGKA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance1500 pF
Voltage Rating AC400 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
Tolerance20 %
Lead StyleVertical Kink
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesCD
PackagingBulk
Diameter8 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeHigh Voltage Ceramic Disc Capacitors
Part # AliasesCD80ZU2GA152MYGKAM2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$117.00
$0.116$232.00
$0.113$565.00
$0.112$1,120.00
Need more?