Reference Only
CCK-0512DF
Obsolete
DC/DC Converters - Through Hole 1.5W 5Vin +/-12V out or +/-15Vout
Datasheet
CCK-0512DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1.5 W | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 9 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 60 mA | |
| Output Current-Channel 2 | 50 mA | |
| Series | CCK | |
| Input Voltage | 4.5 V to 9 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?