Reference Only

CC45SL3JD080DYVNA

Ceramic Disc Capacitors D: 7.5mm 6kV 8pF SL 0.50pF LS:7.5mm.

Manufacturer:

Mfr Part:
CC45SL3JD080DYVNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCeramic Disc Capacitors
Capacitance8 pF
Voltage Rating DC6 kVDC
Termination StyleRadial
DielectricSL
Lead Spacing7.5 mm (0.295 in)
Diameter7.5 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance0.5 pF
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesCC45
PackagingAmmo Pack
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleVertical Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 1000 PPM / C, + 350 PPM / C
Thickness6 mm
Part # AliasesCC45SL3JD080DYVNA CC45SL3JD080DYVNA0C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.14$140.00
$0.129$258.00
$0.122$610.00
$0.119$1,190.00
$0.118$2,950.00
Need more?