Reference Only

CC45SL3AD151JYVNA

Ceramic Disc Capacitors D: 7.5mm 1kV 150pF SL 5% LS:5mm.

Manufacturer:

Mfr Part:
CC45SL3AD151JYVNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCeramic Disc Capacitors
Capacitance150 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter7.5 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesCC45
PackagingAmmo Pack
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleVertical Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeSL
Thickness5 mm
TypeHigh Voltage Ceramic Disc Capacitors
Part # AliasesCC45SL3AD151JYVNA CC45SL3AD151JYVNA02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.103$103.00
$0.101$202.00
$0.089$445.00
$0.084$840.00
$0.081$2,025.00
Need more?