Reference Only

CC45SL3AD101JYGNA

Ceramic Disc Capacitors D: 6.5mm 1kV 100pF SL 5% LS:5mm.

Manufacturer:

Mfr Part:
CC45SL3AD101JYGNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCeramic Disc Capacitors
Capacitance100 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter6.5 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesCC45
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleVertical Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeSL
Thickness5 mm
TypeHigh Voltage Ceramic Disc Capacitors
Part # AliasesCC45SL3AD101JYGNA CC45SL3AD101JYGNA02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$86.00
$0.076$152.00
$0.072$360.00
Need more?