Reference Only

CAT2A064GKMDWA00EAA0

Memory Cards Industrial CFast Card, 64GB, 3D NAND (SLC mode), SATA III.

Manufacturer:

Mfr Part:
CAT2A064GKMDWA00EAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMemory Cards
ProductCFast Cards
Memory Size64 GB
Interface TypeATA
Sustained Write295 MB/s
Sustained Read345 MB/s
NAND Flash Technology3D NAND
Operating Supply Voltage3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions42.8 mm x 36.4 mm x 3.6 mm
SeriesCAT2A
ConfigurationSLC
Length42.8 mm
PackagingBulk
Product TypeMemory Cards
SubcategoryMemory & Data Storage
Thickness3.6 mm
Width36.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$350.16$7,003.20
Need more?