Reference Only
CAT2A032GKHDWA00EAA0
Obsolete
Memory Cards 32GB 3D NAND (SLC mode) SATA III -40 85? 3.3VDC 5%
Datasheet
CAT2A032GKHDWA00EAA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Memory Cards | |
| Product | CFast Cards | |
| Memory Size | 32 GB | |
| Interface Type | ATA | |
| Sustained Write | 295 MB/s | |
| Sustained Read | 345 MB/s | |
| NAND Flash Technology | 3D NAND | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 42 mm x 36.4 mm x 3.6 mm | |
| Series | CAT2A | |
| Connector Type | CFast Type 1 | |
| Length | 42.8 mm | |
| Packaging | Bulk | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Thickness | 3.6 mm | |
| Width | 36.4 mm | |
| Part # Aliases | CAT2A032GKHDWA00EAA0 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?