Reference Only

CAE1B016GTKDWB00EAA0

Obsolete
Memory Cards 3.3V 5% 385mA 16GB CFast Card

Manufacturer:

Mfr Part:
CAE1B016GTKDWB00EAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMemory Cards
ProductCFast Cards
Memory Size16 GB
Interface TypeSATA
Sustained Write145 MB/s
Sustained Read345 MB/s
NAND Flash TechnologyPSLC
Operating Supply Voltage3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions42.8 mm x 36.4 mm x 3.6 mm
SeriesCAE1B
Active Mode Current385 mA
Length42.8 mm
PackagingBulk
Product TypeMemory Cards
SubcategoryMemory & Data Storage
Thickness3.6 mm
Width36.4 mm
Part # AliasesCAE1B016GTKDWB00EAA0 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?