Reference Only

CAA572C0G3B663G640LJ

New Product
Specialty Ceramic Capacitors Automotive Grade,2220,C0G,1250V,66nF,2%,6.4mm.

Manufacturer:

Mfr Part:
CAA572C0G3B663G640LJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance66 nF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricC0G (NP0)
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCAA
PackagingReel
ClassClass 1
Height6.4 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeInline MEGA Cap
Voltage Rating DC1.25 kVDC
Part # AliasesCAA572C0G3B663GT0Y9W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.30$3,320.00
$7.87$6,296.00
Need more?