Reference Only

C5750C0G3A223J280KC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.022uF C0G 5% T: 2.8mm.

Manufacturer:

Mfr Part:
C5750C0G3A223J280KC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.022 uF
Voltage Rating DC1 kVDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.8 mm (0.11 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow ESR & ESL
Part # AliasesC5750C0G3A223JT000N C5750C0G3A223JT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$750.00
$1.42$1,420.00
$1.35$2,700.00
$1.29$6,450.00
Need more?