Reference Only

B88269X8970C011

New Product
Contactors - Electromechanical HVC50 / 1000A / 1500V / 24V coil / Mechanical Aux NC.

Manufacturer:

Mfr Part:
B88269X8970C011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage24 VDC
Contact Current Rating1 kA
Switching Voltage1500 V
SeriesHVC50-1000B-24MCE2
Coil Resistance105 Ohms
Height97.8 mm
IP RatingIP40
Length140 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Width94.2 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$619.48$6,194.80
Need more?