Reference Only

B88269X8760C101

New Product
Contactors - Electromechanical HVC29 / 600A / 1500V / 12V coil.

Manufacturer:

Mfr Part:
B88269X8760C101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage12 VDC
Contact Current Rating600 A
Switching Voltage1.5 kV
SeriesHVC29-600A-12
Coil Resistance24 Ohms
Height95.5 mm
Length96 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis
PackagingBulk
Product TypeElectromechanical Contactors
ProductContators
SubcategoryContactors
TypeHigh Voltage Contactor
Width49 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.19$1,811.90
$170.29$5,108.70
$165.16$8,258.00
Need more?