Reference Only

B88269X8250C101

New Product
Contactors - Electromechanical HVC29 / 300A / 1500V / 12V coil.

Manufacturer:

Mfr Part:
B88269X8250C101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage12 VDC
Contact Current Rating300 A
Switching Voltage1.5 kV
SeriesHVC29-300A-12
Coil Resistance24 Ohms
Height95.5 mm
Length96 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis
PackagingBulk
Product TypeElectromechanical Contactors
ProductContators
SubcategoryContactors
TypeHigh Voltage Contactor
Width49 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.14$1,441.40
$135.76$4,072.80
$129.56$6,478.00
Need more?