Reference Only
B88269X8150C101
New Product
Contactors - Electromechanical HVC28 / 400A / 1000V / 12V coil.
Datasheet
B88269X8150C101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 400 A | |
| Switching Voltage | 1000 V | |
| Series | HVC28-400A-12 | |
| Coil Resistance | 24 Ohms | |
| Height | 95.5 mm | |
| IP Rating | IP40 | |
| Length | 96 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactor | |
| Width | 49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.55 | $1,595.50 | |
| $149.59 | $3,739.75 | |
| $139.66 | $6,983.00 |
Need more?