Reference Only

B88269X7950C011

New Product
Contactors - Electromechanical .

Manufacturer:

Mfr Part:
B88269X7950C011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage24 VDC
Contact Current Rating1 A
SeriesHVC27-MC
Coil Current300 A
Coil Resistance96 Ohms
Height75 mm
IP RatingIP40
Length95 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleScrew
Number of Poles4 Pole
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeGas Filled Contactor
Width44 mm
Part # AliasesHVC27-300A-24MCC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.62$1,316.20
$125.90$3,147.50
$121.76$6,088.00
Need more?