Reference Only
B88269X7330C011
New Product
Contactors - Electromechanical HVC43 / 200A / 1000Vdc /24V coil / Mechanical Aux NC.
Datasheet
B88269X7330C011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 1 A | |
| Series | HVC43-MC | |
| Coil Current | 200 A | |
| Coil Resistance | 96 Ohms | |
| Contact Termination | Copper Alloy | |
| Height | 64 mm | |
| IP Rating | IP40 | |
| Length | 51.3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Gas Filled Contactor | |
| Width | 40.5 mm | |
| Part # Aliases | B88269X7330C11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.89 | $978.90 | |
| $93.47 | $2,336.75 | |
| $90.25 | $4,512.50 | |
| $86.21 | $8,621.00 |
Need more?