Reference Only

B88269X7300C011

New Product
Contactors - Electromechanical HVC43 / 200A / 1000Vdc /12V coil / Mechanical Aux NC.

Manufacturer:

Mfr Part:
B88269X7300C011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage12 VDC
Contact Current Rating1 A
SeriesHVC43-MC
Coil Current200 A
Coil Resistance24 Ohms
Contact TerminationCopper Alloy
Height64 mm
IP RatingIP40
Length51.3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleScrew
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeGas Filled Contactor
Width40.5 mm
Part # AliasesB88269X7300C11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.47$1,064.70
$97.55$2,438.75
$91.08$4,554.00
$85.62$8,562.00
Need more?