Reference Only
B88269X6370C011
New Product
Contactors - Electromechanical HVC27/500A/1000VDC/24V coil/with Integrated Connector.
Datasheet
B88269X6370C011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 1 A | |
| Series | HVC27 | |
| Coil Current | 500 A | |
| Coil Resistance | 96 Ohms | |
| Contact Termination | Copper Alloy | |
| Height | 75 mm | |
| IP Rating | IP40 | |
| Length | 62 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 44 mm | |
| Part # Aliases | B88269X6370C11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.00 | $1,380.00 | |
| $131.35 | $3,283.75 | |
| $119.94 | $5,997.00 | |
| $116.50 | $11,650.00 |
Need more?