Reference Only

B88269X6360C011

Contactors - Electromechanical HVC27-500A-24HCC1, 1000VDC, 500A, inner 6mm, 24Vdc single coil, Aux cont closed.

Manufacturer:

Mfr Part:
B88269X6360C011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage24 VDC
Contact Current Rating1 A
Coil TypeDC Type
SeriesHVC27
Coil Current500 A
Coil Resistance96 Ohms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Part # AliasesB88269X6360C11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.17$1,561.70
$149.52$3,738.00
$141.06$7,053.00
Need more?