Reference Only
B88269X6300C011
Contactors - Electromechanical HVC27-500A-24C1, 1000VDC, 500A, inner thread 6mm, 24Vdc single coil.
Datasheet
B88269X6300C011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Contact Current Rating | 1 A | |
| Coil Type | DC Type | |
| Series | HVC27 | |
| Coil Current | 500 A | |
| Coil Resistance | 96 Ohms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | B88269X6300C11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.36 | $1,473.60 | |
| $141.23 | $3,530.75 | |
| $136.37 | $6,818.50 |
Need more?