Reference Only

B88269X3820C011

Contactors - Electromechanical HVC27 400A 12V coil 1000VDC Stuck Detection.

Manufacturer:

Mfr Part:
B88269X3820C011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage12 VDC
Contact Current Rating1 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesHVC27
Coil Current400 A
Coil Resistance24 Ohms
Height75 mm
IP RatingIP40
Length89 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHigh Voltage
Width44 mm
Part # AliasesB88269X3820C11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.73$1,477.30
$144.60$3,615.00
$135.95$6,797.50
Need more?