Reference Only

B88069X4951T103

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ES 350XN.

Manufacturer:

Mfr Part:
B88069X4951T103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesES
Peak Pulse Current5 kA
DC Sparkover350 V
Peak Pulse Current5 kA
Number of Electrodes2 Electrode
Termination StyleSMD/SMT
Failsafe Protection Y/NFailsafe Not Protected
Diameter4.7 mm
Length4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Impulse 100V/us530 V
Impulse 1KV/us600 V
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type2 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.583$583.00
$0.551$1,102.00
$0.54$2,700.00
Need more?