Reference Only

B88069X3770T902

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors M50-A350XSMD.

Manufacturer:

Mfr Part:
B88069X3770T902

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesM50
Peak Pulse Current10 kA
DC Sparkover350 V
Peak Pulse Current10 kA
Number of Electrodes2 Electrode
Failsafe Protection Y/NFailsafe Not Protected
Diameter5.4 mm
Length5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Insulation Resistance1 GOhms
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologySurge Arrester
Type2 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.14$1,026.00
$1.04$1,872.00
Need more?