Reference Only

B88069X1490S102

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A500X.

Manufacturer:

Mfr Part:
B88069X1490S102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesA81
Peak Pulse Current25 kA
DC Sparkover500 V
Peak Pulse Current25 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length60 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingBulk
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologySurge Arrester
Type2 Electrode Surge Arrester
Part # AliasesB88069X1490S202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$1,260.00
Need more?
Available Regional Inventory
3,200 available now at ttieurope.com