Reference Only

B86310A0086R000

Power Line Filters .

Manufacturer:

Mfr Part:
B86310A0086R000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypeEMC Filter
Voltage Rating530 VAC
Current Rating86 A
Mounting StyleChassis Mount
SeriesB86310A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height370 mm
Inductance850 nH
Length357 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width181 mm
Part # AliasesB86310A86R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,334.88$1,334.88
$1,183.88$5,919.40
Need more?