Reference Only

B86306A0022R000

Power Line Filters .

Manufacturer:

Mfr Part:
B86306A0022R000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating520 VAC
Current Rating22 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB86306A
PackagingBulk
Operating Frequency0 Hz to 400 Hz
ComplianceUL
Inductance1.13 mH
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB86306A22R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$603.73$603.73
Need more?