Reference Only

B86305L0156S000

Power Line Filters LN REACTR 156A 0.2mH.

Manufacturer:

Mfr Part:
B86305L0156S000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating520 VAC
Current Rating156 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB86305L
PackagingBulk
Height270 mm
Inductance200 uH
Length280 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width215 mm
Part # AliasesB86305L156S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$398.83$398.83
$385.07$3,850.70
Need more?