Reference Only
B86301U0012R000
Power Line Filters .
Datasheet
B86301U0012R000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC Filter | |
| Mounting Style | Chassis Mount | |
| Series | B86301U | |
| Packaging | Bulk | |
| Inductance | 400 uH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | B86301U12R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.69 | $139.69 |
Need more?