Reference Only

B84776A0004A000

AC Power Entry Modules IEC PLUG FILTER 250volts 4A 0.173mA.

Manufacturer:

Mfr Part:
B84776A0004A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating4 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesB84776A
PackagingBulk
Height50 mm
Inductance1 mH
Length65 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesB84776A4A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.28$1,117.44
$22.66$11,420.64
Need more?