Reference Only

B84776A0001A000

AC Power Entry Modules IEC PLUG FILTER 250volts 1A 0.173mA.

Manufacturer:

Mfr Part:
B84776A0001A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating1 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Filter TypeStandard
SeriesB84776A
PackagingBulk
Inductance7.6 mH
Length50 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesB84776A1A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.09$602.16
$22.82$1,095.36
$22.80$2,736.00
$22.77$6,011.28
$22.76$11,471.04
Need more?