Reference Only

B84773M0004A000

AC Power Entry Modules Medical Filter 250volts 4A.

Manufacturer:

Mfr Part:
B84773M0004A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating4 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeMedical
SeriesB84773M
PackagingBulk
Height35 mm
Inductance1.1 mH
Length46 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesB84773M4A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.54$701.60
$15.45$1,854.00
$14.64$4,099.20
$14.07$7,316.40
Need more?