Reference Only

B84773A0004A000

AC Power Entry Modules IEC-PLUG FILTER 250volts 4A 0.173mA.

Manufacturer:

Mfr Part:
B84773A0004A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating4 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesB84773A
PackagingBulk
Inductance1.1 mH
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesB84773A4A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.64$545.60
$12.21$1,465.20
$11.93$3,340.40
Need more?