Reference Only

B84773A0001A000

AC Power Entry Modules IEC PLUG FILTER 250volts 1A 0.173mA.

Manufacturer:

Mfr Part:
B84773A0001A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating1 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesB84773A
PackagingBulk
Capacitance_x100 nF
Capacitance_y2.2 nF
Height35 mm
Inductance5.4 mH
Length46 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesB84773A1A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?