Reference Only

B84771M0006A000

AC Power Entry Modules Medical Filter 250volts 6A.

Manufacturer:

Mfr Part:
B84771M0006A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating6 A
Voltage Rating250 VAC/250 VDC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC
Filter TypePower Line, Medical
SeriesB84771M
PackagingBulk
Depth43.5 mm
Inductance840 uH
Length50 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width22.5 mm
Part # AliasesB84771M6A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.27$556.20
$8.82$1,058.40
$8.27$2,481.00
$7.93$4,282.20
$7.52$7,670.40
Need more?