Reference Only

B84771C0015A000

AC Power Entry Modules 15A 250V 1/4" Faston WO/Bleeder Resistor.

Manufacturer:

Mfr Part:
B84771C0015A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating15 A
Voltage Rating250 V
Mounting StylePanel Mount
Termination StyleQuick Connect
SeriesB84771C
PackagingBulk
Height38.4 mm
Length50 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width22.5 mm
Part # AliasesB84771C15A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.49$449.40
$6.82$818.40
$6.50$1,950.00
$6.44$3,477.60
Need more?