Reference Only

B84771A3008A000

AC Power Entry Modules IEC INLET FILTER 8A 250V.

Manufacturer:

Mfr Part:
B84771A3008A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating8 A
Voltage Rating250 VAC/250 VDC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC
Filter TypePower Line
SeriesB84771A
PackagingBulk
Depth44.5 mm
Inductance450 uH
Length31 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width24 mm
Part # AliasesB84771A3008A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.92$775.20
$11.51$1,381.20
$11.11$3,333.00
$10.92$5,896.80
$10.63$10,842.60
Need more?