Reference Only

B84771A3006A000

AC Power Entry Modules IEC INLET FILTER 6A 250V.

Manufacturer:

Mfr Part:
B84771A3006A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-20
Filter TypeStandard
SeriesB84771A
PackagingBulk
Depth44.5 mm
Inductance840 uH
Length31 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width24 mm
Part # AliasesB84771A3006A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.54$812.40
$12.79$1,534.80
$11.66$3,498.00
$10.91$5,891.40
$10.65$10,863.00
Need more?