Reference Only

B84771A0010L000

AC Power Entry Modules .

Manufacturer:

Mfr Part:
B84771A0010L000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Connector TypeIEC-320 C-20
Filter TypeStandard
SeriesB84771A
PackagingBulk
Depth43.5 mm
Inductance240 uH
Length50 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width22.5 mm
Part # AliasesB84771A10L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$16.66$999.60
$14.64$1,756.80
$14.20$4,260.00
$13.98$7,549.20
Need more?