Reference Only

B84771A0008A000

AC Power Entry Modules Standard Filter 250volts 8A 0.173mA.

Manufacturer:

Mfr Part:
B84771A0008A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating8 A
Voltage Rating250 V
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC
Filter TypeIEC
SeriesB84771A
PackagingBulk
Depth43.5 mm
Inductance450 uH
Length50 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width22.5 mm
Part # AliasesB84771A8A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.65$459.00
$6.99$838.80
$6.59$1,977.00
$6.54$3,531.60
$6.49$6,619.80
Need more?