Reference Only

B84771A0006A000

AC Power Entry Modules Standard Filter 250volts 6A 0.173mA.

Manufacturer:

Mfr Part:
B84771A0006A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-20
Filter TypeStandard
SeriesB84771A
PackagingBulk
Depth43.5 mm
Inductance840 uH
Length50 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width22.5 mm
Part # AliasesB84771A6A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.24$868.80
$6.50$1,950.00
$6.39$3,450.60
$6.38$6,507.60
Need more?