Reference Only
B84771A0003L000
AC Power Entry Modules .
Datasheet
B84771A0003L000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC/250 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Filter Type | IEC | |
| Series | B84771A | |
| Packaging | Bulk | |
| Capacitance_x | 100 nF | |
| Capacitance_y | 2.2 nF | |
| Inductance | 2.5 mH | |
| Length | 50 mm | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 22.5 mm | |
| Part # Aliases | B84771A3L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.66 | $999.60 | |
| $14.64 | $1,756.80 | |
| $14.20 | $4,260.00 | |
| $13.98 | $7,549.20 |
Need more?