Reference Only
B84742A0020R725
Power Line Filters 2 Line filter 250V/AC 20A.
Datasheet
B84742A0020R725 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 2-Line Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 20 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Leakage Current | 2 mA | |
| Series | B84742A-R725 | |
| Packaging | Bulk | |
| Height | 34.5 mm | |
| Length | 97 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 60 mm | |
| Part # Aliases | B84742A20R725 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.67 | $2,210.10 |
Need more?