Reference Only

B84312C40H1

Power Line Filters 20x01A 100V 2-LINE.

Manufacturer:

Mfr Part:
B84312C40H1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating100 VAC, 100 VDC
Current Rating1 A
Mounting StylePanel Mount
Termination StyleTab Connector
SeriesB84312C
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84312C0040H001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,605.81$4,605.81
Need more?