Reference Only

B84312C40B1

Power Line Filters 2x01A 100V 2-LINE.

Manufacturer:

Mfr Part:
B84312C40B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating100 VAC, 100 VDC
Current Rating100 mA
Mounting StylePanel Mount
Termination StyleQuick Connect
SeriesB84312C
PackagingBulk
Operating Frequency0 Hz to 3.4 kHz
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84312C0040B001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$526.49$526.49
$514.41$5,144.10
Need more?